Información del producto
Resumen del producto
The MAX1253BEUE+ is a stand alone, 10-channel, 12bit system monitor with internal temperature sensor and VDD monitor in 16 pin TSSOP package. This precision-monitoring integrated circuit system specifically intended for standalone operation. They can monitor diverse types of inputs, such as those from temperature sensors and voltage signals from pressure, vibration and acceleration sensors and digitize these input signals. The digital values are then compared to pre-programmed thresholds and if the thresholds are exceeded the processor is alerted by an interrupt signal. No interaction by the CPU or microcontroller (µC) is required until one of the programmed limits is exceeded. It can also perform recursive data averaging for noise reduction. Programmable wait intervals between conversion sequences allow the selection of the sample rate. It is used in remote telecom networks, server farms and remote data loggers.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Monitor 10 signals without processor intervention
- Eight external channels programmable as temperature or voltage monitors
- Intelligent circuitry for reliable autonomous measurement
- Precision measurements, resolution ±1LSB INL, ±1LSB DNL & temperature accuracy of ±0.75°C (typ)
- Internal 2.5V reference
- Remote temperature sensing up to 10m
- Flexible, automatic channel scan sequencer with programmable intervals
- Programmable inputs, single ended/differential, voltage/temperature and programmable wait state
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
12
Differential, Single Ended
Single
3.6
16Pines
85
-
No SVHC (21-Jan-2025)
94
SPI
2.7
TSSOP
-40
Octal 14-Bit SAR ADCs
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto