Información del producto
Resumen del producto
MAX3845UCQ+TD is a TMDS® 2-to-4 fanout switch and cable driver for multimonitor distribution of DVI™ or HDMI™ signaling up to 1.65Gbps. Both inputs and outputs are standard TMDS signaling as per DVI and HDMI standards. Because TMDS links are “point-to-point", buffering is required for fanout applications. Four DVI/HDMI TMDS outputs are provided for fanout distribution. Each TMDS output can be independently sourced from either input or can be turned off. Each TMDS input or output is composed of four differential channels that can be arbitrarily assigned to the three data signals and the 1/10th-rate clock. It includes selectable output preemphasis that extends output cable reach up to an additional 7m. It is used in applications such as digital signage and industrial display, PC monitor distribution, home A/V receivers, DVI/HDMI distribution amplifiers, and DVI/HDMI crosspoint switches.
- Save power by turning off unused outputs
- Each output independently selects input 1 or input 2
- 3.3V power supply, power-supply current is 454mA typical at (TA = +25°C)
- Supply-noise tolerance is 50mVP-P typical at (TA = +25°C)
- Residual random jitter is 1.5psRMS typical at (TA = +25°C)
- Input resistance is 50 ohm typical at (VCC = 3.0V to +3.6V)
- Input return loss is 19dB typical at (VCC = 3.0V to +3.6V, TA = -10°C to +85°C)
- Rise/fall time is 90ps typical at (20% to 80% (TA = 0°C to +85°C))
- Operating temperature range from -10°C to +85°C
- 100-pin TQFP-EP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
DVI, HDMI
3
TQFP
-10
-
MSL 1 - Unlimited
Digital Signage/Industrial Display, DVI/HDMI Distribution Amplifiers
3.6
100Pines
85
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto