¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.350 |
| 25+ | $0.811 |
| 50+ | $0.751 |
| 100+ | $0.690 |
Información del producto
Resumen del producto
FSUSB42MUX is a bi-directional, low-power, two-port, high-speed, USB 2.0 (480Mbps) UART switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between any combination of high-speed (480Mbps) or full-speed (12Mbps) sources. It is compatible with the requirements of USB 2.0 and features an extremely low ON capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. It contains special circuitry on the switch I/O pins for applications where the VCC supply is powered off (VCC = 0V), which allows the device to withstand an over-voltage condition. Typical applications include cell phones, PDAs, digital cameras, notebooks, LCD monitors, TVs, and set-top boxes.
- Overvoltage tolerance (OVT) on all USB ports up to 5.25V without external components
- 8kV ESD rating, greater than 16kV power / GND ESD rating
- Low on capacitance is 3.7pF typical, low on resistance is 3.9ohm typical
- Clamp diode voltage is -1.2V max (TA = -40°C to +85°C, 3.0V, IIN = 18mA)
- Off state leakage range from -2 to 2µA (0 ≤ Dn, HSD1n, HSD2n ≤ 3.6V, TA = 25°C)
- Quiescent supply current is 1µA max (VCNTRL = 0 or VCC, IOUT = 0, TA = -40°C to +85°C)
- Propagation delay is 0.25ns typ (CL = 5pF, RL = 50 ohm, TA = 25°C)
- Off isolation is -30dB typ (RL = 50 ohm, f = 240MHz, TA = -40°C to +85°C)
- Typical -3db band width is 720MHz (RL = 50 ohm, CL = 0pF, TA = -40°C to +85°C)
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Especificaciones técnicas
High Speed DPDT USB Switch
2.2V to 4.4V
4.4
10Pines
2Puertos
85
-
No SVHC (27-Jun-2024)
USB 2.0
2.4
MSOP
480
-40
-
-
Documentos técnicos (2)
Alternativas para el número de pieza FSUSB42MUX
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto