¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $11.520 |
10+ | $10.560 |
25+ | $10.560 |
50+ | $10.560 |
100+ | $10.560 |
250+ | $10.560 |
500+ | $9.750 |
1000+ | $9.750 |
Información del producto
Resumen del producto
STULPI01BTBR is a high-speed USB 2.0 transceiver which is compliant with ULPI (UTMI+ low pin interface) and OTG (On-The-Go) specifications, providing a complete physical layer solution for any high-speed USB host, device or OTG dual role core. It allows USB ASICs to interface with the physical layer of the USB through a 12-pin interface. It contains VBUS comparators, an ID line detector, USB differential drivers and receivers and a complete ULPI register map and interrupt generator. The STULPI01 transceiver is suitable for mobile applications and battery powered devices because of its low-power consumption, power-down, set-top box and portable navigation devices.
- USB-IF high-speed certified to the universal serial bus specification rev. 2.0
- Standard ULPI (UTMI+ low pin interface) 1.1 digital interface
- Fully compliant with ULPI 1.1 register set
- External square wave clock with VDVIO amplitude must be applied to oscillator input XI
- Supports 480Mbit/s high-speed, 12Mbit/s full-speed and 1.5Mbit/s low-speed modes of operation
- Supports 2.7V UART mode
- Ability to control external charge pump for higher VBUS currents
- Single supply +3V to +4.5V voltage range
- Integrated dual voltage regulator to supply internal circuits with stable 3.3V and 1.2V
- Integrated overcurrent detector, integrated HS termination and FS/LS/OTG pull-up/pull-down resistors
Especificaciones técnicas
USB OTG Transceiver and Charge Pump
3
TFBGA
36Pines
1 Puerto
-40
-
-
USB 2.0
4.5
TFBGA
480
1Puertos
85
-
No SVHC (21-Jan-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto