¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $43.010 |
5+ | $39.480 |
10+ | $35.950 |
25+ | $34.620 |
Información del producto
Resumen del producto
AD9874 is a general-purpose IF subsystem that digitizes a low level 10MHz to 300MHz IF input with a signal bandwidth ranging from 6.8KHz to 270KHz. The signal chain of the device consists of a low noise amplifier, a mixer, a band-pass sigma-delta analog-to-digital converter, and a decimation filter with programmable decimation factor. An automatic gain control (AGC) circuit gives the device 12dB of continuous gain adjustment. Auxiliary blocks include both clock and LO synthesizers. It's high dynamic range and inherent antialiasing provided by the band-pass sigma-delta converter allow the device to cope with blocking signals upto 95dB stronger than the desired signal. This attribute can often reduce the cost of a radio by reducing its IF filtering requirements. It is used in applications such as multimode narrow-band radio products, analog/digital UHF/VHF FDMA receivers TETRA, APCO25, GSM/EDGE, portable and mobile radio products, base station applications, SATCOM terminals.
- LO input frequency is 7.75MHz to 300MHz
- SSB noise figure is 8.1dB typical, LO and sampling clock synthesizers
- Input third order intercept (IIP3) is -5dBm minimum
- AGC free range upto -34dBm, 12dB continuous AGC range
- 16dB front end attenuator, baseband I/Q 16bit (or 24bit) serial digital output
- Supply voltage range from 2.7V to 3.6V
- LNA input impedance is 370 ohm typical
- Programmable decimation factor, output format, AGC, and synthesizer settings
- Operating temperature range from -40°C to +85°C
- Package style is 48-lead thin plastic quad flatpack (LQFP)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
IF Digitizing Subsystem
3.6
48Pines
85
-
No SVHC (21-Jan-2025)
2.7
LQFP
-40
-
MSL 3 - 168 hours
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto