¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.690 |
| 10+ | $5.710 |
| 25+ | $5.490 |
| 50+ | $5.300 |
| 120+ | $5.100 |
| 300+ | $4.910 |
| 540+ | $4.350 |
Información del producto
Resumen del producto
MAX22194ATJ+ is an industrial quad digital input that translates four industrial 24V or TTL level inputs to logic level outputs. This device has a serial interface allowing configuration and reading of serialized data through SPI. The input channels are individually configurable as sinking (p-type) or sourcing (n-type) inputs. Current limiters on each digital input minimize power dissipation while ensuring compliance with the IEC 61131-2 standard. With a single current-setting resistor, the inputs are individually configurable for Type 1/3, Type 2, TTL, or HTL (high-impedance 24V levels). The current sinks or sources can be individually disabled. Every input channel has a programmable glitch/debounce filter. Applications include programmable logic controllers, factory automation, process control.
- V24 supply voltage range from 8V to 65V
- V24 supply current is 1.4mA typical at (V24 = 36V, REGEN open)
- VA load regulation is 4mV typical at (V24 = 12V, IA-LOAD = 1mA to 10mA)
- VA short-circuit current is 28mA typical at (V24 = 12V, VA shorted to GND)
- IEC 61000-4-5 surge ±1.2kV/42 ohm with Minimum 680 ohm pulse resistor at field inputs
- Addressable or daisy-chain SPI to reduce isolation channels
- 2.5V to 5.5V logic interface, LED driver matrix or GPO outputs
- VM glitch filter is 3µs typical at (VM glitch length that is filtered)
- Operating temperature range from -40°C to 125°C
- 32-pin TQFN package
Especificaciones técnicas
Quad Industrial Sink/Source Digital Input
65
32Pines
125
-
8
TQFN-EP
-40
-
No SVHC (21-Jan-2025)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto