¿Necesita más?
| Cantidad | Precio en USD | 
|---|---|
| 1+ | $41.090 | 
| 5+ | $39.540 | 
| 10+ | $37.980 | 
| 25+ | $36.760 | 
| 50+ | $35.840 | 
| 100+ | $34.830 | 
Información del producto
Resumen del producto
CY14B104NA-BA25XI is a 4-Mbit (512K × 8/256K × 16) nvSRAM. It is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512K bytes of 8 bits each or 256K words of 16-bits each. The embedded non-volatile element incorporates QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile element (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.
- 25ns speed, 48-ball FBGA package, industrial ambient temperature range from -40 to +85°C
- 20ns, 25ns, and 45ns access times, internally organized as 256K × 16
- Hands off automatic STORE on power-down with only a small capacitor
- RECALL to SRAM initiated by software or power-up, infinite read, write, and recall cycles
- 1 million STORE cycles to QuantumTrap, 20 year data retention
- Single 3V +20%, -10% operation
Especificaciones técnicas
4Mbit
256K x 16bit
25ns
2.7V
0
48Pines
Parallel
-40°C
-
0
0
25ns
3.6V
FBGA
0
Surface Mount
85°C
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto