Cantidad | Precio en USD |
---|---|
100+ | $3.170 |
Información del producto
Resumen del producto
The ATXMEGA32D4-MH is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 32kB ISP flash memory (4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 4kB SRAM, four-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, four flexible 16-bit timer/counters with compare modes and PWM, two USARTs, 2 Two-Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit A/D converter with optional differential input with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, four 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Especificaciones técnicas
ATxmega
AVR
16bit
32MHz
32
VQFN
34E/S's
4
12Canales
1.6
ATXmega D
-40
Surface Mount
MSL 3 - 168 hours
Serie AVR ATxmega Family ATXmega D Microcontrollers
16bit
16 Bits
32
44Pines
VQFN
I2C, SPI, USART
I2C, SPI, USART
12Bit
AVR ATxmega
3.6
85
-
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto