¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $9.870 |
10+ | $8.580 |
25+ | $8.130 |
50+ | $7.820 |
100+ | $7.510 |
250+ | $7.200 |
980+ | $6.920 |
Información del producto
Resumen del producto
The CLRC66302HN,151 is a multi-protocol frontend Internal Transmitter with high performance NFC reader solution. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A/MIFARE cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). This supports MIFARE classic-1K, MIFARE classic-4K, MIFARE ultra light, MIFARE ultra light-C, MIFARE PLUS and MIFARE DESFire products. This also supports MIFARE higher transfer speeds of up to 848kbps in both directions and supports layer 2 and 3 of the ISO/IEC 14443B reader/writer communication scheme except anti-collision. The anti-collision needs to be implemented in the firmware of the host controller as well as in the upper layers. The transmitter is able to demodulate and decode FeliCa coded signals.
- Fast NFC design start-up
- High RF output power frontend IC for transfer speed up to 848kbps
- P2P passive initiator mode in accordance with ISO/IEC 18092
- Supports MIFARE Classic encryption in read/write mode
- Low-power card detection
- Antenna connection with minimum number of external components
- FIFO buffer with size of 512-byte for highest transaction performance
- Flexible, efficient power saving modes including hard power down/standby/low-power card detection
Especificaciones técnicas
-
Read, Write
-
HVQFN
3V
17mA
MSL 1 - Unlimited
13.56MHz
8KB
-
32Pines
5.5V
-
No SVHC (27-Jun-2024)
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto