Cantidad | Precio en USD |
---|---|
1+ | $2.660 |
10+ | $2.150 |
25+ | $2.100 |
50+ | $2.050 |
100+ | $1.980 |
250+ | $1.890 |
500+ | $1.810 |
1000+ | $1.750 |
Información del producto
Resumen del producto
The APDS-9700-020 is a Signal Conditioning IC that enhances the performance and robustness of the optical sensors used for proximity or object detection. It is a single chip solution that consists of a LED driver circuit, sunlight cancellation and built-in LED stuck high protection circuit integrated into a single chip. It has artificial light immunity and is also operational under the sun. Design flexibility is optimized as this can be paired up with an integrated proximity sensor or discrete pair solution. It can be disabled to maximize power savings and battery life in applications such as portable or battery-operated devices. The LED current of the optical proximity sensors can be configured to different levels using a limiting resistor at the LEDA pin. It also provides user flexibility to control the pulse width with suitable burst rate, duty cycle and frequency that can reduce power consumption.
- Low power consumption
- Complete shutdown mode
- 2.4 to 3.6V Supply voltage
- Operational in sunlight conditions up to 100klux
- Artificial light immunity
- Analogue and digital output available
- LED stuck high protection
- Wide bandwidth trans-impedance amplifier
- External capacitor and resistor for integration and gain controls
Especificaciones técnicas
Analogue, Digital
QFN
2.4
-40
-
To Be Advised
200
8Pines
3.6
105
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto