¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $685.670 |
Información del producto
Resumen del producto
ICAM-500-D10W is a highly integrated Industrial AI Camera equipped with programmable variable focus lenses, LED illumination, SONY industrial grade image sensor, multiple core ARM processors and NVIDIA AI system on module. Featuring CAMNavi SDK, HTML5 web based utility, NVIDIA Deepstream SDK, and Azure AVA support package, ICAM-500 series accelerates the development and deployment of cloud-to-edge vision AI applications. The CAMNavi SDK uses Python language by default and is better adapted to image acquisition and AI algorithm integration. Meanwhile the HTML 5 web based utility can be used to setup the cameras and network configuration to lower the installation effort. The preloaded, optimized Jetpack board support package and Azure Video Analyzer support package seamlessly connect to AI cloud services. The built in physical buttons of ICAM-500 allow the user to snapshot and customize functions. It is a compact and rugged industrial AI camera and ideal for Edge AI vision applications.
- SONY IMX296 1.6MP at 60fps image sensor
- 12mm variable focal length
- 8 x PWM white LEDs, programmable
- Hardware trigger / software trigger / free-run
- 1 x USB 3.0 type C, 1 x RS485, 3 x DI, 2 x DO, 1 x HDMI 2.0 interface
- 1 x 10/100/1000 Base-T LAN interface
- 24VDC power supply
- IP54 rated
- Supports Ubuntu 18.04, Jetpack 4.5.1 OS
Especificaciones técnicas
Kit de desarrollo
Sensor de Imagen
To Be Advised
ICAM-500
Development Kit IMX296
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto