¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $459.460 |
Información del producto
Resumen del producto
TCS3530-EVM is a TCS3530 evaluation kit which comes with everything needed to evaluate the TCS3530 true color ambient light sensor module. The evaluation kit comprises of a main controller board with an EVM microcontroller, an industry-standard USB 2.0 interface (with a USB cable), a TCS3530 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ambient light sensor settings as the PIC takes the TCS3530 I²C digital outputs to calculate ambient light sensing and flicker detection. The TCS3530 features XYZ true color channels + IR channel + 2Hg channels, ultra-high ALS and color sensitivity, flicker detection up to 7KHz (14kS raw data), integrated diffuser in package, 0.18µ process technology with 1.8V/1.2V I²C and I³C, factory calibrated with multiple light-sources, area efficient 2.5 x 1.8 x 1.5mm OLGA package (8-pin). Suitable for Mobile & wearables (display management) applications.
- Provides high-accuracy color sensor mimicking the human eye
- Allows calculation of chromaticity coordinates and light source detection
- Simplifies design -no diffuser or accurate aperture needed
- Simplifies smartphone production flow – simple end of line calibration
- Enables accurate and stable measurement in low light conditions
- Compensates for part-to-part filter variation
- Reduce board space requirements and enable low-profile system design
Contenido
Main controller board with an EVM microcontroller, Industry standard USB 2.0 interface (with an USB cable), TCS3530 module daughter card, "plug-n-play" USB HID class drivers, Software documentation, and GUI software.
Especificaciones técnicas
Kit de Evaluación
Sensor de color y luz ambiental con detección selectiva de parpadeo
No SVHC (21-Jan-2025)
TCS3530
EVM Daughter Card TCS3530, EVM Controller Board, USB Cable (A to Micro-B), Flash Drive
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto