24,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $7.930 | $7.93 |
| Total (Dólares USD) Precio en USD | $7.93 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.930 |
| 50+ | $5.280 |
| 100+ | $4.580 |
| 250+ | $4.450 |
| 500+ | $4.320 |
| 1000+ | $4.180 |
| 2500+ | $4.040 |
| 5000+ | $3.950 |
Información del producto
Resumen del producto
IPS2550DE1R is an automotive inductive position sensor IC for high-speed motor commutation. It is capable of providing the absolute rotor position as sine and cosine. It uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost-effectiveness, or differential, to better reject common mode disturbers. The IPS2550 can be used for high-speed motor commutation up to 600krpm electrical in the most challenging automotive functional safety-critical applications. Stray field immunity, lower weight and smaller size, and a substantial BOM optimization make the IPS2550 the key element of the Resolver 4.0, a disruptive solution.
- Position sensing based on an inductive principle, cost-effective, no magnet required
- Immune to magnetic stray fields, no shielding required
- Suitable for harsh environments and extreme temperatures
- Differential, single-ended sine and cosine outputs, automatic gain control with programmable limits
- Non-volatile user-configurable memory, programmable via I2C interface
- Programmable through analog or digital interface, high accuracy ≤0.1% full scale (with ideal coil)
- Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
- Adaptable to any full-scale angle range through coil design
- Over-voltage and reverse-polarity protection ±18V on both supply and output pins
- 16pin TSSOP package type, ambient temperature range from -40 to 160°C
Especificaciones técnicas
I2C, SPI
-
3V to 3.6V, 4.5V to 5.5V
16Pines
-40°C to +160°C
MSL 1 - Unlimited
SIN/COS
0° to 360°
3V to 3.6V, 4.5V to 5.5V
TSSOP
IPS2550 Series
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto