¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.380 |
| 25+ | $4.130 |
| 50+ | $3.880 |
| 100+ | $3.690 |
| 250+ | $3.600 |
| 500+ | $3.500 |
| 1000+ | $3.220 |
Información del producto
Resumen del producto
KP229E3111XTMA1 is a miniaturized analog manifold air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 20KPa to 300KPa into a voltage range of 0.40V to 4.65V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications. Typical applications include automotive applications (manifold air pressure measurement), industrial control, consumer, medical, weather stations, altimeters.
- Ratiometric analog output, broken wire detection
- Clamping, automotive qualified
- Typical sensitivity is 15.2mV/kPa
- Accuracy pressure range from -2.5 to 2.5kPa (0°C up to 100°C)
- Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
- Life time is 15years
- 8pin PG-DSOF-8-16 package
- Operating temperature range from -40 to 140°C
Especificaciones técnicas
Absolute
20
300
5.5
DSOF
Analogue
-
-
-40
-
-
No SVHC (25-Jun-2025)
15.2mV/kPa
15.2mV/kPa
4.5
DSOF
8Pines
± 2.5 kPa
Surface Mount
Air
140
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto