¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $18.210 |
Información del producto
Resumen del producto
MP-AIPO2X3 is a 2x3W, 9 to 60V stereo low-power audio amplifier board delivering 3W RMS output per channel into a 4ohm load. The AIPO2X3 has successfully passed FCC SDoC and CE EMC certifications. Designed for versatility, it features an integrated DC/DC buck circuit supporting an extensive power supply range from 9 to 60V. The MP-AIPO2X3 features plug-and-play terminals to facilitate system integration and customers’ operations. The 3x2” compact size and 4 mounting holes make it effortless to install the AIPO2X3 into most cabinets. Built to endure industrial grade conditions, this amplifier operates smoothly across temperatures ranging from -35 to 75°C. The AIPO2X3 combines wide voltage, broad temperature, effortless integration, ideal for diverse commercial and industrial applications such as game machines, vending machines, electric bicycles, audio DIY projects. Additionally, MP-AIPO2X3 features comprehensive protection circuits for enhanced durability and reduced maintenance costs.
- 2 number of channel
- 0.48W typ idle power at VCC=24V, RL=4ohm and 0.144W standby power at VCC=24V;RL=4ohm
- 71.4% typ power conversion circuit efficiency at VCC=24V, Po=6W
- 68% typ overall efficiency at VCC=24V, RL=4ohm, 2×3W
- 4ohm typ value of minimum load impedance
- 25dB max gain
- 800mV typ input sensitivity (RMS) at RL=4ohm
- 10kohm input impedance at line in
- 2 × 3W output power at RL=4ohm and 88.7dB typ SNR at 2x3W, RL=4ohm, A-weighting
- 20kHz max BW at ±3dB, RL=4ohm and 104µV typ o/P noise level at A-weighting, input connected to GND
Especificaciones técnicas
Diodes Incorporated
Amplifier
Audio Amplifier Board PAM8408
No SVHC (21-Jan-2025)
PAM8408
Amplificador de Audio Clase D
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto