¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $166.190 |
Información del producto
Resumen del producto
EVALAG6120 is an Ag6120 evaluation board fitted with a Silvertel Ag6120 single channel Power Sourcing Equipment (PSE) module. This board is designed to assist with evaluating the use of Silvertel's Ag6120 in an application, as such it has been designed to pass through 10/100/1000/10GBASE-T Ethernet data signals from any source connected to J100 onto the powered device connected to J101. This evaluation board can also be used with the Ag6100 or Ag6110 modules, however the output power settings are not a feature of those modules.
- Board is powered using a DC power supply delivering between +44V to +57V
Contenido
EvalAg6120 evaluation board, Ag6120 PSE module.
Especificaciones técnicas
Silvertel
Power Management
Evaluation Board Ag6120
No SVHC (27-Jun-2024)
Ag6120
Módulo PSE, alimentación a través de Ethernet (POE)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto