¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $111.810 |
Información del producto
Resumen del producto
DC2593A is a LT3045EDD-1 20V, 500mA, ultra-low noise ultra-high PSRR RF LDO regulator with VIOC demonstration board. Demonstration circuit DC2593A features the LT®3045EDD-1, a 500mA, ultra-low noise and ultra-high power supply rejection ratio (PSRR) low dropout (LDO) regulator with programmable current limit. Additionally the LT3045-1 incorporates a VIOC tracking function to control an upstream switching converter to maintain a constant voltage across the LT3045-1 and hence minimize power dissipation.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analog Devices
Power Management
Demonstration Board LT3045VIEDD-1#PBF
No SVHC (21-Jan-2025)
LT3045VIEDD-1#PBF
Low Dropout Linear Regulator
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto