¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $94.840 |
Información del producto
Resumen del producto
DC1585A is a LT3083 adjustable 3A single resistor low dropout regulator demonstration board. Demonstration circuit 1585A is an adjustable 3A linear regulator featuring LT3083. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies. DC1585A can be used as a high current linear regulator, a post regulator for switching supplies, a variable voltage supply or low output voltage power supply. Internal protection circuitry includes current limiting and thermal limiting.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analog Devices
Power Management
Demonstration Board LT3083EQ#PBF
No SVHC (21-Jan-2025)
LT3083EQ#PBF
Low Dropout Linear Regulator
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto