Información del producto
Resumen del producto
The ATRF4CE-EK is an remote control evaluation kit. The RF4CE-EK is an evaluation kit that allows the setup and the operation of a simple ZigBee RF4CE network based on the ATmega128RFA1. With this kit the user can verify the performance of the chip and can work with the RF4Control software stack to build RF4CE remote control applications. The RCB128RFA1 is a small, battery powered reference board that carries one ATmega128RFA1 system on chip. It represents a system hardware reference for this microcontroller and contains a battery holder, SMA antenna connector and a 2x30pin connector that allows the use of this board together with several different base boards to support various kinds of RF applications. It serves the purpose of the RF communication interface module.
- Evaluation platform performance for ATmega128RFA1
- Test various IEEE 802.15.4 hardware embedded features
- Experiment with the enhanced feature set of ATmega128RFA1
- Use serial boot loader functionality to flash new application software image
- Extendable to any IEEE 802.15.4 based wireless application development
Contenido
2 x RCB128RFA1 radio controller board (RCB), 1 x RCB sensor terminal board (STB), 1 x RCB key remote control board (KEY_RC), 1 x RCB-BB RS232 cable, 1 x USB cable, 2 x 2.4GHz antenna, 4 x AAA battery.
Especificaciones técnicas
Wireless Development
ATmega128RFA1
2 x Controladores de Radio, 1 x Terminal Sensor & Tarjeta Llave Remota, Cables, 2 x Antenas, 4 x Baterías
No SVHC (25-Jun-2025)
Atmel
Red Inalámbrica
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto