BRG1350AVRLCD
Fuente de Poder Ininterrumpida (UPS), 12 Tomacorrientes, 1.35kVA / 810W, 148 V, 120 VAC, 2 min
Información del producto
Resumen del producto
1350VA Intelligent LCD Simulated Sine Wave UPS Systems A mini-tower UPS with line interactive topology, the CyberPower Intelligent LCD BRG1350AVRLCD provides battery backup (using simulated sine wave output) and surge protection for desktop computers, workstations, networking devices, and home entertainment systems. The BRG1350AVRLCD uses Automatic Voltage Regulation (AVR) to correct minor power fluctuations without switching to battery power, which extends battery life. AVR is essential in areas where power fluctuations occur frequently. Two USB charge ports (2.1 Amp shared) rapidly power portable devices such as mobile phones, MP3 players, and cameras. The BRG1350AVRLCD comes with a three-year warranty (including coverage of batteries) and a $350,000 Connected Equipment Guarantee. Battery Backup - Supplies power long enough for equipment to properly shut down when utility power fails (Estimated run-time 166mins.). Helps prevent loss of data and minimizes the component stress caused
Especificaciones técnicas
12Tomacorrientes
148V
2min
14"
11"
1.35kVA / 810W
120VAC
Intelligent LCD UPS Series
3.9"
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto