¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $29.790 |
5+ | $29.790 |
10+ | $29.790 |
Información del producto
Resumen del producto
82-4851.1000 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.
- Robust and attractive
- Excellent tactile feedback
- Long service life of <gt/>1 million cycles of operation
- 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
- 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
- Operating temperature range from -30°C to +70°C
- 16mm diameter
- Flush/flat bezel/lens
- Plug-in connection /silver SE contacts, momentary switching action
- No LED
Especificaciones técnicas
82 Series
SPDT
Al Ras Redondo
3A
3A
IP65, IP67
Lengüeta Soldable
-
16mm
Momentáneo
Verde
240V
240V
Panel Mount
No Iluminado
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto