Información del producto
Resumen del producto
The SU40K is a 32kW SmartOnline modular 3-phase intelligent true on-line Uninterruptible Power Supply (UPS) System provides 100% system availability with N+1 modular architecture and 1+1 parallel capability. In an N+1 configuration, the SU40K provides two self-contained, redundant 20kVA power modules that can be hot-swapped(with the load powered) if maintenance is required. Connect two SU40K models in parallel(1+1 configuration) to provide fail-safe redundancy(two 40kVA models supporting a 40kVA load) or to increase capacity(two 40kVA models supporting an 80kVA load). The SU40K provides mission-critical equipment with the highest level of power protection available. Large capacity 40,000VA/32,000W UPS continually converts incoming AC power into filtered DC power and then resynthesizes it back into AC power with a pure sine wave. Perfectly regulated, continuous sine wave output with zero transfer time assures compatibility with all equipment types.
- N+1 redundant modular architecture helps assure 100% availability
- 1+1 Parallel capability allows for system redundancy or increased capacity
- Low THDi saves installation costs by permitting 1:1 generator sizing
- High input power factor, advanced IGBT inverter technology, digital signal processor(DSP) technology
- Low THDi(less than 3%) saves installation costs by allowing 1:1 generator sizing
- Extremely efficient operation(up to 96%) saves money by lowering electricity consumption
- Maintains continuous operation through blackouts/voltage fluctuations/surges with zero transfer time
- 40,000VA/32,000W power capacity with 3-phase, hardwire 120/208VAC input/output connections
- Precision ±1% output voltage regulation
- Internal power and battery components are combined in a single small-footprint tower module
- Front panel combination LCD/LED display includes a real-time event log screen with up to 500 events
- Dynamic battery management screen optimizes battery function to lengthen service life
- Built-in RS-232 communication port works with included PowerAlert Software
- Emergency power Off button turns UPS output OFF and disables bypass output
- Built-in Emergency Power Off(EPO) dry-contact interface supports remote emergency shutdown
- Start-up service program is recommended to enhance the reliability of the installation
Contenido
SU40K UPS System, PowerAlert Software and cabling, Parallel cable (for 1+1 operation), Instruction manual and startup checklist.
Especificaciones técnicas
ITE
40kVA / 32kW
208V
SmartOnline Series
20.5"
Lead
-
208V
5.5min
33.7"
66.9"
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto