Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,042.040 |
| 5+ | $1,004.600 |
| 10+ | $976.820 |
| 25+ | $926.990 |
| 50+ | $892.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,042.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT630E03N3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AJ4640
Product RangeOT Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max1kV
Contact Current AC Max630A
IP / NEMA RatingIP00
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsIEC 60947-3
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
630A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
SVHC
To Be Advised
Contact Voltage AC Max
1kV
IP / NEMA Rating
IP00
Switch Disconnector Mountng Type
Floor Mount
Product Range
OT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

