0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
64AJ4639

RoHS

Each
1+$597.200
5+$567.170
10+$544.800
25+$517.020
50+$487.640
4 Pole
1kV
400A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
65AH8985

RoHS

Each
1+$345.530
5+$328.820
10+$316.380
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
74R3147
Each
1+$972.970
2+$928.040
5+$886.190
1 Pole
-
-
NEMA 3R
Lug Terminal
Flange Mount
UL
-
64AJ4638

RoHS

Each
1+$660.800
2+$626.970
5+$601.780
3 Pole
1kV
400A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
64AJ4637

RoHS

Each
1+$557.060
2+$528.540
5+$507.310
4 Pole
1kV
250A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
65AH8986

RoHS

Each
1+$396.540
5+$377.360
10+$363.080
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
65AH8987

RoHS

Each
1+$345.530
5+$328.820
10+$316.380
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
64AJ4640

RoHS

Each
1+$1,042.040
5+$1,004.600
10+$976.820
25+$926.990
50+$892.890
3 Pole
1kV
630A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT Series
74R3178
Each
1+$40,133.880
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
63Y2127

RoHS

Each
1+$411.740
5+$346.830
10+$339.890
3 Pole
600V
30A
-
Lug Terminal
Surface Mount
UL, IEC 60947-3
OS Series
65AH8991

RoHS

Each
1+$335.650
5+$319.420
10+$307.340
3 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT Series
65AH8990

RoHS

Each
1+$421.030
5+$400.670
10+$385.510
4 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT Series
63Y2150

RoHS

Each
1+$542.400
2+$531.550
5+$520.710
3 Pole
600V
60A
-
Lug Terminal
Surface Mount
UL, IEC 60947-3
OS Series
63Y2646

RoHS

Each
1+$1,805.810
3 Pole
1kV
400A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL 508, CSA
OT Series
63Y2078

RoHS

Each
1+$649.000
2+$602.550
5+$556.090
3 Pole
600V
100A
-
Lug Terminal
DIN Rail Mount
IEC 60947-3
OS Series
74R3145
Each
1+$3,974.910
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
74R3151
Each
1+$4,316.010
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
74R3148
Each
1+$3,205.440
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
63Y2123

RoHS

Each
1+$366.920
5+$314.390
10+$300.290
3 Pole
600V
30A
-
Lug Terminal
Surface Mount
UL, IEC 60947-3
OS Series
74R3168
Each
1+$10,784.310
1 Pole
-
-
NEMA 3R
Lug Terminal
Flange Mount
UL
-
74R3167
Each
1+$11,077.170
1 Pole
-
-
NEMA 12
Lug Terminal
Flange Mount
UL
-
63Y2105

RoHS

Each
1+$1,866.940
3 Pole
600V
200A
-
Lug Terminal
Surface Mount
UL, IEC 60947-3
OS Series
74R3166
Each
1+$10,388.040
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
74R3157
Each
1+$8,958.210
1 Pole
-
-
NEMA 4X
Lug Terminal
Flange Mount
UL
-
74R3173
Each
1+$21,356.130
1 Pole
-
-
NEMA 12
Lug Terminal
Flange Mount
UL
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB