Print Page
57 In Stock
Need more?
35 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
22 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $182.720 |
| 10+ | $173.970 |
| 25+ | $165.210 |
| 50+ | $156.460 |
| 100+ | $147.700 |
Price for:Each
Minimum: 1
Multiple: 1
$182.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT63F3Copy
Newark Part No.91R1399
Product RangeOT Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max63A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, UL, CSA
SVHC
To Be Advised
Contact Voltage AC Max
750V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (2)
Alternatives for OT63F3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

