Print Page
189 In Stock
Need more?
171 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
18 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.180 |
| 10+ | $145.230 |
| 25+ | $137.450 |
| 50+ | $130.090 |
| 100+ | $121.700 |
Price for:Each
Minimum: 1
Multiple: 1
$155.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT80F3Copy
Newark Part No.91R1403
Product RangeOT Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max80A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsUL
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
80A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL
SVHC
To Be Advised
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

