Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSD201/25Copy
Newark Part No.66AH0574
Product RangeSystem Pro M Compact SD200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 10+ | $40.340 |
| 25+ | $39.290 |
| 50+ | $37.290 |
| 100+ | $35.070 |
| 250+ | $31.540 |
| 500+ | $28.180 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSD201/25Copy
Newark Part No.66AH0574
Product RangeSystem Pro M Compact SD200 Series
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max253V
Contact Current AC Max25A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeSystem Pro M Compact SD200 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
253V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
System Pro M Compact SD200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
