Print Page
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.100 | $0.00 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 50+ | $1.410 |
| 100+ | $1.330 |
| 250+ | $1.240 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
| 2500+ | $1.130 |
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
| 6000+ | $1.060 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-7-1-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel51AC8162
Re-Reel84AC6493RL
Cut Tape84AC6493
Product RangeABS07
Technical Datasheet
Product RangeABS07
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
10ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

