Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/100-3W-BP-10'-CL2PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM4707
Product RangeA/100-3W-BP Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.790 |
| 5+ | $48.400 |
| 10+ | $45.240 |
| 25+ | $44.340 |
| 50+ | $43.440 |
Price for:Each
Minimum: 1
Multiple: 1
$49.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/100-3W-BP-10'-CL2PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM4707
Product RangeA/100-3W-BP Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length25.4mm
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Cable Termination-
Wire Configuration3-Wire
Product RangeA/100-3W-BP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
25.4mm
Cable Length - Imperial
24"
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
609.6mm
Cable Termination
-
Product Range
A/100-3W-BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
