Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1S-0505SH30ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AK2720
Product RangeAM1S-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 5+ | $7.130 |
| 10+ | $6.060 |
| 50+ | $5.530 |
| 100+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1S-0505SH30ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AK2720
Product RangeAM1S-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1S-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
4.5V
Product Range
AM1S-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM1S-0505SH30Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
