Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3N-2405SZCopy
Newark Part No.28AK1281
Product RangeAM3N-S-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3N-2405SZCopy
Newark Part No.28AK1281
Product RangeAM3N-S-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.2mm
Depth31.75mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM3N-S-Z Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AM3N-2405SZ is an AM3N-S-Z series 3W DC to DC converter in a 24 pin DIP package designed to meet IEC/EN/UL 62368-1 standard.
- Input voltage range from 21.6-26.4VDC, output voltage is 5VDC
- Maximum output current is 600mA, isolation is 1000VDC
- Efficiency is 67%
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Typical switching frequency is 40KHz(100% load)
- Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
AM3N-S-Z Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
