Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1553 RD005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F6745
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.640 |
| 5+ | $88.750 |
| 10+ | $84.380 |
| 25+ | $78.880 |
| 50+ | $74.910 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$99.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1553 RD005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F6745
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA0.51mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.753mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1553 RD005 is a Hook-up Wire with 20AWG stranded tinned copper conductor and a red PVC insulation. This MIL-W-76B TYPE MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- 7.9lbs Maximum pull tension
- 0.016mm Insulation thickness
- 1000VRMS Rated voltage
- 0.05µH/ft Nominal inductance
- 11.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Defence, Military & Aerospace
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.753mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
