Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1859/19 GR005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K6745
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $289.430 |
| 5+ | $265.310 |
| 10+ | $254.700 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$289.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1859/19 GR005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86K6745
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA1.954mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.311mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1859/19 GR005 is a 100ft green Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 30Lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.311mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.954mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
