Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461265 RD005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46W5900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $132.350 |
| 5+ | $119.430 |
| 10+ | $108.810 |
| 25+ | $104.190 |
| 50+ | $96.020 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$132.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461265 RD005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46W5900
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 0.25mm
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.89mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL TW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
30m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.89mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
65 x 0.25mm
Reel Length (Imperial)
100ft
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL TW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
