
Need more?
| Quantity | Price |
|---|---|
| 1+ | $176.410 |
| 5+ | $157.040 |
| 10+ | $149.260 |
| 25+ | $146.280 |
Product Information
Product Overview
The 5853 YL005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBDE type
- Excellent electrical properties
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PTFE
26AWG
30.5m
200°C
600V
0.99mm
-
Yellow
7 x 34AWG
100ft
0.142mm²
Tinned Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5853 YL005
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
