Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6712 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58R1565
Product RangeEcoGen EcoWire Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.080 |
| 5+ | $59.780 |
| 10+ | $56.850 |
| 25+ | $54.740 |
| 50+ | $51.860 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$67.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6712 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58R1565
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.22mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.043"
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6712 BK005 is a Hook-up Wire with 24AWG stranded tinned copper conductor and black polyphenylene ether insulation. The 6712 series wire features that the EcoWire® derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter
- Up to 40% lighter
- Fully recyclable
- 3.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- 25Ω/1000ft at 20°C Nominal inductance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
MPPE
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.043"
Product Range
EcoGen EcoWire Series
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
100ft
Conductor Area CSA
0.22mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
