
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.890 | $7.89 |
| Total Price | $7.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 25+ | $5.620 |
| 50+ | $5.410 |
| 100+ | $5.180 |
| 250+ | $5.080 |
| 500+ | $4.970 |
| 1000+ | $4.880 |
| 2500+ | $4.770 |
Product Information
Product Overview
The MAX6138AEXR21+T is a shunt voltage reference with multiple reverse breakdown voltages in 3 pin SC-70 package. This precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltage of 2.048V and ideal for space critical applications. The laser trimmed resistors ensure precise initial accuracy. With a 25ppm/°C temperature coefficient and initial accuracy ranging of 0.1%. The MAX6138 does not require an external stabilizing capacitor while ensuring stability with capacitive loads. Typical applications include portable, battery-powered equipment, notebook computers, cell phones and industrial process control.
- 45µA (typical) minimum operating current
- Operating temperature range from -40°C to 85°C
- 2.048V output voltage
- 4ppm/°C reverse voltage temperature coefficient
- 0.3ohm reverse dynamic impedance
- 28µVRMS wideband noise
- 120ppm reverse breakdown voltage long term stability
- Cell Phones; Industrial Process Controls; Notebook Computers; Portable Battery-Powered Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
2.046V
0.1%
SC-70
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.048V
-
2.05V
± 4ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
