Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35612 0093000Copy
Newark Part No.03F7463
Product RangeXL-DUR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,170.120 |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
$7,170.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35612 0093000Copy
Newark Part No.03F7463
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialPE
Jacket ColorWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)914.4m
Reel Length (Imperial)3000ft
Operating Temperature Max125°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.826mm
Approval Specification-
Product RangeXL-DUR Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PE
Wire Gauge
12AWG
Reel Length (Metric)
914.4m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
4.826mm
Product Range
XL-DUR Series
Jacket Color
White
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
3000ft
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
