Print Page
Image is for illustrative purposes only. Please refer to product description.

10,060 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14,307.860 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$14,307.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37112 0105000Copy
Newark Part No.19C3470
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)1524m
Reel Length (Imperial)5000ft
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.826mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
12AWG
Reel Length (Metric)
1524m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.826mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
5000ft
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
