Print Page
Image is for illustrative purposes only. Please refer to product description.

701 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $130.390 |
| 5+ | $125.350 |
| 10+ | $121.030 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$130.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8504 005100Copy
Newark Part No.87K6305
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.118mm
Approval SpecificationMIL-W-16878/1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8504 005100 is a 30.48m dark green Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. Covers insulated wire for internal wiring of meters, panels and electrical or electronic equipment.
- 105°C Temperature rating
Applications
Industrial, Metering, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-16878/1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8504 005100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
