Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $694.730 |
| 2+ | $660.320 |
| 5+ | $616.950 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$694.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9912 005100Copy
Newark Part No.87K7405
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.013mm
Approval SpecificationCSA AWM I, CSA TEW, UL 1015, UL 1230
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9912 005100 is a 30.48m dark green Hook-up/Lead Wire with stranded tinned copper conductor and a PVC insulation. It is rated 2500V peak for electronic circuits and internal wiring of electronic and electrical equipment.
- 105°C at 600V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.013mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I, CSA TEW, UL 1015, UL 1230
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
