Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.270 |
| 5+ | $182.910 |
| 10+ | $176.600 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$190.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9918 005100Copy
Newark Part No.87K6366
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.007mm
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9918 005100 is a 30.48m dark green Hook-up/Lead Wire with stranded tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and wiring of electronic and electrical equipment.
- 105°C at 300V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.007mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
