Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-471KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9289RL
Cut Tape87X9289
Product RangeSDE1006A Series
Your Part Number
2,959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.773 |
| 100+ | $0.736 |
| 250+ | $0.690 |
| 500+ | $0.636 |
| 1000+ | $0.590 |
| 5000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-471KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9289RL
Cut Tape87X9289
Product RangeSDE1006A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Product RangeSDE1006A Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
650mA
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
1.48ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
