Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-2R7MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AK4297
Product RangeSDR0403 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.418 |
| 5000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-2R7MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AK4297
Product RangeSDR0403 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.43A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
2.43A
Saturation Current (Isat)
3.5A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.052ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for SDR0403-2R7ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
