Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04P1901RL
Cut Tape04P1901
Product RangeSDR0403 Series
Your Part Number
1,533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.466 |
| 100+ | $0.393 |
| 250+ | $0.373 |
| 500+ | $0.352 |
| 1000+ | $0.332 |
| 2500+ | $0.326 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04P1901RL
Cut Tape04P1901
Product RangeSDR0403 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Saturation Current (Isat)780mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
540mA
Saturation Current (Isat)
780mA
Product Range
SDR0403 Series
DC Resistance Max
0.84ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-470KL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
