Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0703-100KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel14P9684RL
Cut Tape14P9684
Product RangeSDR0703 Series
Your Part Number
609 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.625 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 25+ | $0.524 |
| 100+ | $0.442 |
| 250+ | $0.434 |
| 500+ | $0.424 |
| 1000+ | $0.416 |
| 2500+ | $0.406 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-100KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel14P9684RL
Cut Tape14P9684
Product RangeSDR0703 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Power Inductor Case6.5mm x 4.5mm x 2.7mm
Product RangeSDR0703 Series
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR0703 series SMD Power Inductor with ferrite core and tin/silver termination. It has liquid-crystal polymer and 6020H-6 adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Low height of only 2.7mm
- Input/output of DC/DC converters
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
6.5mm x 4.5mm x 2.7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Product Range
SDR0703 Series
DC Resistance Max
170mohm
Product Length
6.5mm
Product Height
2.7mm
Technical Docs (3)
Alternatives for SDR0703-100KL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
