Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-221KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7161RL
Cut Tape06X7161
Product RangeSDR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.962 |
| 25+ | $0.891 |
| 50+ | $0.815 |
| 100+ | $0.738 |
| 500+ | $0.702 |
| 1000+ | $0.616 |
| 2500+ | $0.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-221KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7161RL
Cut Tape06X7161
Product RangeSDR0906 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR0906 Series
Power Inductor Case11mm x 10.5mm x 6.3mm
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR0906 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Power Inductor Case
11mm x 10.5mm x 6.3mm
DC Resistance Max
0.85ohm
Product Length
11mm
Product Height
6.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
