Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-121KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel61J8344
Re-Reel87W5981RL
Cut Tape87W5981
Product RangeSDR1006 Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.533 | $0.00 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.585 |
| 100+ | $0.481 |
| 250+ | $0.471 |
| 500+ | $0.462 |
| 1000+ | $0.453 |
| 2500+ | $0.442 |
| 5000+ | $0.433 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.533 |
| 5000+ | $0.522 |
| 10000+ | $0.490 |
| 20000+ | $0.462 |
| 30000+ | $0.438 |
| 50000+ | $0.423 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-121KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel61J8344
Re-Reel87W5981RL
Cut Tape87W5981
Product RangeSDR1006 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)890mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max400mohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
890mA
Saturation Current (Isat)
1.5A
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
400mohm
Product Width
9.8mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SDR1006-121KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
