Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-3R3MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel64X8606RL
Cut Tape64X8606
Product RangeSRP1038A Series
Your Part Number
2,398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.000 |
| 100+ | $0.905 |
| 250+ | $0.791 |
| 500+ | $0.775 |
| 1000+ | $0.759 |
| 5000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-3R3MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel64X8606RL
Cut Tape64X8606
Product RangeSRP1038A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Product RangeSRP1038A Series
Saturation Current (Isat)20A
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Product Range
SRP1038A Series
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.0118ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (3)
Alternatives for SRP1038A-3R3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
