Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8114RL
Cut Tape29AK8114
Product RangeSRP1038WA Series
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.380 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8114RL
Cut Tape29AK8114
Product RangeSRP1038WA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP1038WA Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
